Skyworks Solutions Inc. Si3404 PoE PD Isolated Flyback Evaluation Kits

Skyworks Solutions Inc. Si3404 PoE PD Isolated Flyback Evaluation Kits offer a reference design for a power supply in a Power over Ethernet (PoE) Powered Device (PD) application based on the Si3404 PoE IC. The Si3404 is a highly integrated, IEEE 802.3at Type 1-compliant, Pulse-Width-Modulated (PWM) Switching Regulator. The Si3404 integrates a detection circuit, classification circuit, dc/dc switch, hot-swap switch, TVS overvoltage protection, dynamic soft-start circuit, cycle-by-cycle current limit, thermal shutdown, and inrush current protection.

The Skyworks Si3404 PoE PD Isolated Flyback Evaluation Kits are available in 3.3V/3.5A, 5V/2.5A, and 12V/1A variants. The switching frequency is set to 220kHz by installing R14 = 88.7kΩ.

END-TO-END EFFICIENCY

Chart - Skyworks Solutions Inc. Si3404 PoE PD Isolated Flyback Evaluation Kits

The chart shows the end-to-end EVB efficiency, where voltage drop on the diode bridge is included and LEDs are removed.

Features

  • IEEE 802.3af compliant
  • Very small application PCB surface
  • High efficiency
  • High integration
  • Low-profile 4mm x 4mm 20-pin QFN
  • Integrated thermal shutdown protection
  • Low BOM cost
  • Integrated transient overvoltage protection
  • Equipped with off-the-shelf transformers
View Results ( 3 ) Page
Número de referencia Hoja de datos Descripción
SI3404FB3V3KIT SI3404FB3V3KIT Hoja de datos Herramientas de desarrollo IC de gestión de energía
SI3404FB5V3KIT SI3404FB5V3KIT Hoja de datos Herramientas de desarrollo IC de gestión de energía
SI3404FB12V3KIT SI3404FB12V3KIT Hoja de datos Herramientas de desarrollo IC de gestión de energía
Publicado: 2021-04-13 | Actualizado: 2023-11-07