Siretta Alpha 11 Adhesive Flat Blade Antennas
Siretta Alpha 11 Adhesive Flat Blade Antennas are suitable for a wide variety of RF and IoT modules, operating on 2G, 3G, 4G, and 5G frequencies. These flat blade antennas are efficiently tuned PCB antennas that cover both Wi-Fi frequency bands. The Alpha 11 adhesive flat blade antennas are competent performers within a sleek radome, making them suitable for applications where both quality and performance are required. These flat blade antennas support 5G NR, 4G LTE, 3G UMTS, 2G GSM, dual-band Wi-Fi®, BLUETOOTH®, BLE, Zigbee™, and more. The Alpha 11 adhesive flat blade antennas mount discreetly during installation, making them ideal for covert and internal equipment use. Typical applications include cellular, ISM, Wi-Fi®, and BLE.
Features
- 5G NR, 4G LTE, 3G UMTS, and 2G GSM
- LTE Cat M, LTE Cat NB, and NR Cat NB bands
- Dual-band Wi-Fi® 2.4GHz and 5GHz
- BLUETOOTH®, BLE, Zigbee™, ISM 2.4GHz, ISM 5.8GHz, and IEEE 802.15.4 bands
- Adhesive mount
- Slim discreet design
- RoHS compliant
Applications
- Cellular
- ISM
- Wi-Fi®
- BLE
Specifications
- 50Ω impedance
- Vertical polarization
- 60W maximum input power
- Ground plane independent
- -40°C to 85°C operating temperature range
- -45°C to 100°C storage temperature range
- 115mm x 22mm x 4mm dimensions
- 48g weight
- RG174 cable
- SMA male connector
- Adhesive pad mounting method
- ABS housing material
Spectrum Coverage
Performance Graph
Dimensions
Additional Resources
| Número de referencia | Hoja de datos | Tipo de conector de la antena | Longitud de cable | Tipo de cable | Protocolo: Telefonía móvil, NBIoT y LTE |
|---|---|---|---|---|---|
| ALPHA11/1M/SMAM/S/S/20 | ![]() |
SMA Male | 1 m | 1 M RG174 | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA |
| ALPHA11/2.5M/SMAM/S/S/20 | ![]() |
SMA Male | 2.5 m | 2.5 M RG174 | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA |
| ALPHA11/2.5M/MCXM/S/S/20 | ![]() |
MCX Male | 2.5 m | RG174 | 3G, GSM |