Signal Transformer / Bel SMD & Toroidal Inductor Design Kits

Signal Transformer / Bel SMD and Toroidal Inductor Design Kits contain various combinations of inductors found in the HCTC, HCTI, SCIHP, and SCRH family inductors. These kits feature high-current toroidal, multipurpose, or lighting designs. The inductor sample kits cover a range of voltages, current ratings, resistances, and inductance values, typically with ten components of each value. 

Features

  • Wide current and inductance ranges
  • -55°C to +105°C/+125°C operating temperature ranges
  • Vertical PCB or SMD mounting
  • RoHS compliant
View Results ( 3 ) Page
Número de referencia Hoja de datos Descripción
SMD-HCTI-KIT SMD-HCTI-KIT Hoja de datos Kits de inductores y accesorios (HCTI) Design Kit
SMD-LIGHT-KIT SMD-LIGHT-KIT Hoja de datos Herramientas de desarrollo de iluminación LED Surface Mount Lighting Design Kit
SMD-MULTI-KIT SMD-MULTI-KIT Hoja de datos Otras herramientas de desarrollo Surface Mount MultiUse Design Kit
Publicado: 2018-09-07 | Actualizado: 2022-10-24