Seeed Studio SenseCAP ONE Compact Weather Sensors
Seeed Studio SenseCAP ONE Compact Weather Sensors can measure air temperature, relative humidity, barometric pressure, light intensity, rainfall (optical), wind speed, and wind direction (ultrasonic). These compact weather sensors adopt a modular design and thereby conveniently integrate different combinations of sensors into one compact weather station according to actual application needs. The SenseCAP ONE weather sensors are designed with industry standards, IP66 ratings, featuring high accuracy, high reliability and stability, and strong robustness. Additionally, these sensors also support RS485/RS422 (Modbus) and SDI-12 interface, enabling easy extension with other sensors of respective interfaces.The SenseCAP ONE S500 is a 5-in-1 weather sensor with temperature, air humidity, barometric pressure, wind speed, and wind direction measurements. Whereas the 7-in-1 SenseCAP ONE S700 comes with air temperature, relative humidity, barometric pressure, light intensity, precipitation intensity, wind speed, and wind direction measuring capabilities. The 7-in-1 SenseCAP ONE S900 on the other hand includes all the measuring capabilities of the 7-in-1 S700 sensor with additional PM2.5 and PM10 parameter measurements. These weather sensors are easy to deploy, durable for long-term operation in the harsh environment in the outdoor field. This makes them perfect for applications in the scenarios of smart cities, power-grid, power plants, road weather stations, airports, smart industry, and smart agriculture.
Features
- Parameters:
- Air temperature, relative humidity, barometric pressure, light intensity, precipitation intensity, wind speed, and wind direction
- Embedded with the electronic compass/magnetometer:
- Enables easy installation and you can choose to disable the electronic compass while orienting to the North manually
- A flange plate and 3m cable are included in the package for the pole mount
- IP66 rated:
- Waterproof, and dustproof, suitable for outdoor scenarios
- Integrated heaters that can be switched on in extreme weather
- Designed with industry standards, precise, durable, and stable
- Ultrasonic wind speed and direction sensors without moving parts
- Optical rain gauge, compact in size, and user-friendly
- Radiation shields are equipped to ensure accurate ambient measurement
- Supported interface:
- RS 485 (MODBUS-RTU) / 232 / 422 (Modbus) / SDI-12
- Easy deployment by scanning with QR Codes with mobile App
- Calibrated and maintenance-free
Applications
- Smart cities
- Power-grids
- Power plants
- Road weather stations
- Airports
- Smart industry
- Smart agriculture
- Environmental/meteorological monitoring
Specifications Comparisons
Overview