Sanyo Denki San Ace 80x80x80mm 9CRHA Counter Rotating DC Fans

Sanyo Denki San Ace 80x80x80mm 9CRHA Counter Rotating DC Fans with improved cooling performance in high-impedance areas. This fan features high static pressure and delivers a maximum of 10.8-inch H2O, about a 38% increase. The San Ace fan is ideal for equipment that demands high-performance cooling, such as GPU servers essential for advanced data processing and AI development. These fans are suitable for GPU servers, other network devices, and power supply units.

Features

  • High static pressure of 2,700 Pa
  • Contribution to SDGs made with lead-free brass
  • Motor protection functions:
    • Locked rotor burnout protection
    • Reverse polarity protection
  • -20°C to 70°C (non-condensing) operating temperature range
  • 50Hz/60Hz, 500 VAC, for 1 minute dielectric strength
  • 10MΩ minimum at 500VDC insulation resistance
  • 80mm x 80mm x 80mm dimensions

Applications

  • GPU servers
  • Network devices
  • Power supply units

Application Example

Sanyo Denki San Ace 80x80x80mm 9CRHA Counter Rotating DC Fans

Dimensions

Mechanical Drawing - Sanyo Denki San Ace 80x80x80mm 9CRHA Counter Rotating DC Fans
View Results ( 3 ) Page
Número de referencia Hoja de datos Voltaje operativo de suministro Frecuencia de energía Caudal de aire
9CRHA0812P8J001 9CRHA0812P8J001 Hoja de datos 12 VDC 144 W 199 CFM
9CRHA0848P8J001 9CRHA0848P8J001 Hoja de datos 48 VDC 135 W 199 CFM
9CRHA0848P8K001 9CRHA0848P8K001 Hoja de datos 48 VDC
Publicado: 2025-08-05 | Actualizado: 2026-04-08