Sanyo Denki San Ace 120AD 9AD 120x25mm High Airflow ACDC Fans

Sanyo Denki San Ace 120AD 9AD Type 120mm x 25mm High Airflow ACDC Fans offer 2.4 times longer life and up to 62Pa maximum high static pressure. These fans feature a 100VAC to 240VAC input voltage range, supporting 100VAC and 200VAC systems. The San Ace 120AD fans include a PWM control function that enables the control of the fans' speed and reduces the noise. These fans also include a locked rotor burnout protection function. The San Ace 120AD fans are suitable for general industrial machines, cooling control panels, and medical equipment.

Features

  • Up to 62Pa maximum high static pressure
  • Up to 2.35m3/min maximum airflow
  • PWM control function enables the control of the fans' speed and reduces the noise
  • 100VAC to 240VAC input voltage range
  • A-weighted Sound Pressure Level (SPL) at 1m away from the air inlet
  • 2.4 times longer life
  • -30°C to 70°C storage temperature range (non-condensing)

Applications

  • Control panels
  • Medical equipment
  • General industrial machines
Sanyo Denki San Ace 120AD 9AD 120x25mm High Airflow ACDC Fans

Mechanical Drawing

Mechanical Drawing - Sanyo Denki San Ace 120AD 9AD 120x25mm High Airflow ACDC Fans
View Results ( 14 ) Page
Número de referencia Caudal de aire Velocidad Ruido Vida Tipo de presión Tipo de rodamiento
9AD1201L4H0011 49 CFM (1.4 m3/min) 1800 RPM 26 dBA 90000 Hour 22 Pa Ball
9AD1201H40021 83 CFM (2.35 m3/min) 3000 RPM 40 dBA 90000 Hour 62 Pa Ball
9AD1201H4H001 83 CFM (2.35 m3/min) 3000 RPM 40 dBA 90000 Hour 62 Pa Ball
9AD1201H4H0011 83 CFM (2.35 m3/min) 3000 RPM 40 dBA 90000 Hour 62 Pa Ball
9AD1201L4002 49 CFM (1.4 m3/min) 1800 RPM 26 dBA 90000 Hour 22 Pa Ball
9AD1201L40021 49 CFM (1.4 m3/min) 1800 RPM 26 dBA 90000 Hour 22 Pa Ball
9AD1201M40021 62 CFM (1.76 m3/min) 2250 RPM 34 dBA 90000 Hour 35 Pa Ball
9AD1201M4H0011 62 CFM (1.76 m3/min) 2250 RPM 34 dBA 90000 Hour 35 Pa Ball
9AD1201P4H0011 83 CFM (2.4 m3/min) 3000 RPM 40 dBA 90000 Hour 62 Pa Ball
9AD1201P4H001 83 CFM (2.4 m3/min) 3000 RPM 40 dBA 90000 Hour 62 Pa Ball
Publicado: 2024-04-30 | Actualizado: 2024-09-12