Same Sky High-Current Pogo Pins
Same Sky High-Current Pogo Pins offer a high current rating of up to 25A and a mid-compression operating force of up to 260gf. Same Sky High-Current Pogo Pins are spring-loaded surface-mount or through-hole pins ideal for a wide range of designs. These 12VDC pogo pins feature gold-plated contacts and operate over a temperature range of -40°C to +85°C.
Features
- Spring-loaded pogo pins
- Up to 25A rated current
- Surface mount or through-hole
- Gold-plated
Specifications
- 100gf to 260gf mid-compression operating force range
- 12VDC rated voltage
- 7A to 25A maximum rated current range
- 10,000 cycles of life
- -40°C to +85°C operating temperature range
Typical Structure
View Results ( 7 ) Page
| Número de referencia | Hoja de datos | Valor de corriente | Diámetro exterior | Longitud | Material |
|---|---|---|---|---|---|
| CPG-85-TH-B | ![]() |
7 A | 2 mm | 9 mm | Brass Alloy |
| CPG-87-SMT-B | ![]() |
12 A | 2.7 mm | 7.4 mm | Brass Alloy |
| CPG-88-SMT-B | ![]() |
22 A | 2.9 mm | 11.1 mm | Brass Alloy |
| CPG-89-SMT-B | ![]() |
25 A | 3.3 mm | 7.5 mm | Copper Alloy |
| CPG-90-SMT-B | ![]() |
25 A | 3.3 mm | 8.5 mm | Brass Alloy |
| CPG-91-SMT-B | ![]() |
25 A | 3.3 mm | 7.8 mm | Brass Alloy |
| CPG-86-TH-B | ![]() |
12 A | 2.2 mm | 6.3 mm | Brass Alloy |
Publicado: 2025-09-30
| Actualizado: 2025-12-03