ROHM Semiconductor NPN Automotive Digital Transistors

ROHM Semiconductor NPN Automotive Digital Transistors include built-in resistors, offering a convenient digital circuit. The transistors provide space-saving, ultra-small packages with various combinations of resistor layout and resistance values. The ROHM NPN Automotive Digital Transistors are AEC-Q101 qualified and available in SOT-723 and SC-105AA packages.

Features

  • Built-in biasing resistors
  • AEC-Q101 qualified
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • SOT-723 and SC-105AA packages

Applications

  • Inverter
  • Interface
  • Driver
View Results ( 12 ) Page
Número de referencia Hoja de datos Descripción
DTC114EMHZGT2L DTC114EMHZGT2L Hoja de datos Transistores digitales NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTC115EMHZGT2L DTC115EMHZGT2L Hoja de datos Transistores digitales NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTC123EMHZGT2L DTC123EMHZGT2L Hoja de datos Transistores digitales NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTC123JMHZGT2L DTC123JMHZGT2L Hoja de datos Transistores digitales NPN, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTC124EMHZGT2L DTC124EMHZGT2L Hoja de datos Transistores digitales NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTC124XMHZGT2L DTC124XMHZGT2L Hoja de datos Transistores digitales NPN, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTC143EMHZGT2L DTC143EMHZGT2L Hoja de datos Transistores digitales NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTC143TMHZGT2L DTC143TMHZGT2L Hoja de datos Transistores digitales NPN, SOT-723, R1 Alone Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTC143XMHZGT2L DTC143XMHZGT2L Hoja de datos Transistores digitales NPN, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
DTC143ZMHZGT2L DTC143ZMHZGT2L Hoja de datos Transistores digitales NPN, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.
Publicado: 2025-11-11 | Actualizado: 2025-11-24