REAN G Series Power Connectors
REAN G Series Power Connectors feature rugged, locking blue (input) and gray (output) connectors for single-phase AC applications up to 20A / 250V. These connectors offer ≤3mΩ contact resistance, 4kVAC dielectric strength rating, and 6mm to 15mm cable range. REAN G Series Power Connectors are designed for lighting, digital signage, concerts, and professional audio applications.Features
- 16A/20ARMS rated current per contact
- 250V/127VAC rated voltage
- 4kVAC dielectric strength
- ≤3mΩ contact resistance
- >1GΩ insulation resistance
- Twist-lock retention method
- 6mm to 15mm cable O.D. range
- UL 94V-0 flammability rating
- -30°C to +80°C temperature range
Applications
- Lighting
- Digital signage
- Concerts
- Churches
- Theaters
- Professional audio
Videos
View Results ( 2 ) Page
| Número de referencia | Hoja de datos | Descripción | Estilo de montaje |
|---|---|---|---|
| RRAC3I-G-000-0 | ![]() |
Enchufes y receptáculos de corriente CA 3P AC PWR INLET RCPT IP20 BLUE | Panel |
| RRAC3O-G-000-0 | ![]() |
Enchufes y receptáculos de corriente CA 3P AC PWR INLET RCPT IP20 BLUE | Panel |
Publicado: 2021-03-22
| Actualizado: 2022-07-11