Radiall SMP-LOCK® Connectors

Radiall SMP-LOCK® Connectors feature a robust locking mechanism and two-step connection and prevent accidental disconnection. These Radiall connectors offer a limited number of receptacles and straight/right-angled plugs for standard cables that can be easily customized to fit the preferred cable. The SMP-LOCK connectors are able to withstand severe vibration and drop tests and are designed for harsh environments. These connectors feature a two-step connection, low insertion force, good electrical performance, and compatibility with most SMP connectors.

The SMP-LOCK connectors provide an audible click that indicates the locking of the plug and eliminates accidental disconnections. These connectors are best suited for cable-to-cable or cable-to-module interconnections, airborne radar, avionics, satellites, missile, Unarmed Aerial Vehicle (UAV) and Unattended Ground Vehicle (UCV) applications.

Features

  • Two-step connection and low insertion force
  • Audible click to indicate that the plug is locked and eliminates accidental disconnections
  • Compatibility with most standard SMP receptacles
  • High-reliability
  • Easily customizable
  • Withstand severe vibration, drop tests, and are designed for harsh environments

Specifications

  • DC to 40GHz frequency range
  • 100W in CW mode power rating at 1GHz
  • 500 mating cycles
  • IP67 rating when mated
  • -55°C to +125°C operating temperature range

Connection Overview

Infographic - Radiall SMP-LOCK® Connectors
Publicado: 2019-06-03 | Actualizado: 2023-11-06