Radiall 2.4 & 5GHz Omnidirectional Antennas
Radiall 2.4 and 5GHz Omnidirectional Antennas are ideal for harsh environments and are designed for wireless network applications where reliability is essential. These Radiall high-gain antennas ensure excellent and reliable coverage for 2.4 or 5GHz communication. The robust design, tested per MIL-STD-810G, withstands harsh environments, including resistance to vibration, immersion (IP68 rating), temperature, and mechanical shock. The modular design optimizes performance in gain, radiation, and frequency.
View Results ( 3 ) Page
| Número de referencia | Hoja de datos | Descripción | Ganancia | VSWR | Frecuencia de energía |
|---|---|---|---|---|---|
| MD11-035 | ![]() |
Antenas Antenna 5.15-5.975 GHz 6dBi,FOAM FILLED | 6 dBi | 3.0:1 | 10 W |
| MD11-029 | ![]() |
Antenas Antenna 2.4-2.5 GHz 5 dBi, FOAM FILLED | 5 dBi | 1.8:1 | 10 W |
| MD11-037 | ![]() |
Antenas Antenna 4.8-5.0 GHz 6 dBi, FOAM FILLED | 6 dBi | 2.0:1 | 10 W |
Publicado: 2015-10-26
| Actualizado: 2022-03-11