Pulse Electronics External Antennas

Pulse Electronics External Antennas offer flexible and cost-effective solutions for wireless device OEMs. These antennas feature superior transmission and reception between wireless access points. They are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, and ZigBee® applications as well as other products that utilize ISM frequency bands. Pulse Electronics External Antennas are RoHS compliant. For high-volume orders, Pulse Electronics can design antennas for OEMs. This includes alternative frequencies and a variety of cables / connectors for antenna assemblies. Pulse Electronics also manufactures build-to-print internal antennas that feature a variety of stamped metal and PCB configurations.

Features

  • Ideal for lower frequency wireless applications in the ISM 900 MHz band
  • Omnidirectional radiation pattern provides broad 360° coverage
  • One-eighth wavelength dipole configuration
  • Connection and color options easily integrate with OEM designs

Applications

  • Wireless
  • Bluetooth
  • ZigBee
  • Lower frequency (ISM 900MHz band)
Publicado: 2012-05-02 | Actualizado: 2022-07-06