Phoenix Contact M12 Outdoor Cables

Phoenix Contact developed the M12 Outdoor Cables to meet the outdoor use requirements in both signal and Category 5e Ethernet applications. Resistant to UV, ozone, and corrosion, the 4-position Phoenix Contact M12 Outdoor Cables with stainless steel thread/coupling nut are rated for extreme temperatures from -40°C to +105°C, and comply with IP65/IP67/IP69K.

Features

  • 4-position M12
  • Stainless steel thread/coupling nut
  • Resistant to UV, ozone, and corrosion
  • Rated for extreme temperatures -40°C to +105°C
  • IP65/IP67/IP69K

Applications

  • Signal
  • Category 5e Ethernet
View Results ( 7 ) Page
Número de referencia Hoja de datos Conector extremo B Género Longitud de cable
1454040 1454040 Hoja de datos No Connector Male 2 m (6.562 ft)
1454082 1454082 Hoja de datos No Connector Male 5 m (16.404 ft)
1454079 1454079 Hoja de datos No Connector Male 2 m (6.562 ft)
1454118 1454118 Hoja de datos M12 Male / Female 5 m (16.404 ft)
1454053 1454053 Hoja de datos No Connector Male 5 m (16.404 ft)
1454095 1454095 Hoja de datos No Connector Male 10 m (32.808 ft)
1454105 1454105 Hoja de datos M12 Male / Female 2 m (6.562 ft)
Publicado: 2011-08-22 | Actualizado: 2022-03-11