Phoenix Contact LPC 1.5 PCB Connectors

Phoenix Contact LPC 1.5 PCB Connectors are available in a 3.81mm pitch as a 2- to 16-position connector. These PCB connectors combine tool-free lever technology, ideal for on-site connections with reliable push-in spring connections. The LPC 1.5 connectors feature intuitive operation with color-coded actuating levers, allowing for quick identification and connection termination. These connectors offer distinct lever positions that give reliable feedback, whether the clamp cage is open or closed. The LPC 1.5 connectors also feature a defined contact force, ensuring the contact remains stable over time. Applications include photovoltaics, battery storage systems, telecommunications, automation technology, electromobility charging infrastructure, and transportation technology.

Features

  • 3.81mm pitch
  • 2- to 16-position connectors
  • Color-coded actuating lever for intuitive operation
  • Tool-free lever principle enables time-saving connection and release of conductors
  • Distinct lever positions give reliable feedback, whether the clamp cage is open or closed
  • Defined contact force ensures that the contact remains stable over time
  • Time-saving push-in connection when the lever is closed

Applications

  • Electromobility charging infrastructure
  • Battery storage systems
  • Photovoltaics
  • Telecommunications
  • Automation technology
  • Transportation technology
  • Measurement and control technology
View Results ( 45 ) Page
Número de referencia Hoja de datos Número de posiciones Paso Valor de corriente Inflamabilidad máxima Rango de calibración del cable
1849036 1849036 Hoja de datos 16 Position 3.81 mm 8 A UL94V-0 26 AWG to 16 AWG
1849337 1849337 Hoja de datos 16 Position 3.81 mm 8 A UL94V-0 26 AWG to 16 AWG
1848930 1848930 Hoja de datos 6 Position 3.81 mm 6 A UL94 V-0 26 AWG to 16 AWG
1848943 1848943 Hoja de datos 7 Position 3.81 mm 6 A UL94 V-0 26 AWG to 16 AWG
1848956 1848956 Hoja de datos 8 Position 3.81 mm 6 A UL94 V-0 26 AWG to 16 AWG
1848969 1848969 Hoja de datos 9 Position 3.81 mm 6 A UL94 V-0 26 AWG to 16 AWG
1848972 1848972 Hoja de datos 10 Position 3.81 mm 6 A UL94 V-0 26 AWG to 16 AWG
1848985 1848985 Hoja de datos 11 Position 3.81 mm 6 A UL94 V-0 26 AWG to 16 AWG
1849007 1849007 Hoja de datos 13 Position 3.81 mm 8 A UL94V-0 26 AWG to 16 AWG
1849010 1849010 Hoja de datos 14 Position 3.81 mm 8 A UL94V-0 26 AWG to 16 AWG
Publicado: 2024-06-18 | Actualizado: 2024-07-08