Phoenix Contact Device Circuit Breaker Boards

Phoenix Contact Device Circuit Breaker Boards are multi-channel device boards (4/8/12 channels) that reduce installation time and feature a compact design for space savings. The boards offer fuse protection of up to 12A per channel and provide the best possible protection for connected loads. Up to 4 loads can be protected simultaneously with the additional terminal points, The integrated group remote signaling ensures the user is kept informed. Phoenix Contact Device Circuit Breaker Boards offer a high current carrying capacity that supports the supply of up to 60A. Device circuit breakers with SFB characteristic curve or electronic device circuit breakers offer maximum overcurrent protection over long cable paths.

Features

  • Multi-channel device circuit breakers board (4/8/12 channels) for reduced installation time
  • Compact design for space savings
  • Fuse protection of up to 12A per channel provides best possible protection for connected loads
  • Up to 4 loads can be protected simultaneously with the additional terminal points
  • Integrated group remote signaling
  • High current carrying capacity of the board supports supply of up to 60A
  • Maximum overcurrent protection over long cable paths due to device circuit breakers with SFB characteristic curve or electronic device circuit
    breakers
View Results ( 2 ) Page
Número de referencia Hoja de datos Descripción Altura Anchura
2905240 2905240 Hoja de datos Accesorios de disyuntores CBB 08 2X4RC-PT 127.8 mm 170 mm
2905241 2905241 Hoja de datos Accesorios de disyuntores CBB 12 2X6RC-PT 127.8 mm 232 mm
Publicado: 2016-05-02 | Actualizado: 2022-03-11