Phoenix Contact CHARX Modular AC Charging Controllers
Phoenix Contact CHARX Modular AC Charging Controllers are designed as an intelligent and sustainable charging infrastructure that covers all AC charging applications. These charging controllers feature V2G communication in accordance with ISO 15118, 4G/2G cellular interface, cloud connection, OCPP back-end connection, and scalable charging and load management. The CHARX modular AC charging controllers are capable of fast installation and commissioning with plug and play capability. These charging controllers offer a convenient configuration and utilize the push-in connection technology.Features
- V2G communication in accordance with ISO 15118
- 4G/2G cellular interface
- Cloud connection
- OCPP back-end connection
- Client-server function
- Scalable charging and load management
- Web-based management with dashboard
- Control modules alignable via DIN rail connector
- Compact design
- Scale charging parks in any way thanks to the modular system architecture
- Fast installation and commissioning with plug and play capability, convenient configuration, and push-in connection technology
- Intelligent and communicative through support for all common communication protocols
View Results ( 3 ) Page
| Número de referencia | Hoja de datos | Descripción | Número de salidas | Número de entradas | Clasificación IP | Análogo / Digital | Tamaño |
|---|---|---|---|---|---|---|---|
| 1139012 | ![]() |
Controladores de carga CHARX SEC-3100 | 4 Output | 4 Input | IP20 | Digital | 37.6 mm x 85 mm x 121 mm |
| 1139022 | ![]() |
Controladores de carga CHARX SEC-3000 | 4 Output | 4 Input | IP20 | Digital | 37.6 mm x 85 mm x 121 mm |
| 1139034 | ![]() |
Controladores de carga CHARX SEC-1000 |
Publicado: 2021-08-02
| Actualizado: 2022-03-11