- Inicio
- Productos MÁS RECIENTES
- Noticias por fabricante
- Panasonic
- Wireless Connectivity Solutions - Panasonic Electronic Components
Panasonic Electronic Components Wireless Connectivity Solutions
Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.Ready-To-Use BT Modules
BLE & Dual Mode Products
Panasonic Módulos inalámbricos de audio BLUETOOTH® 5.4 LE PAN1783/A
Advanced wireless solutions based on the Nordic nRF5340 single-chip controller.
Panasonic Electronic Components Módulo BLUETOOTH® 5 de bajo consumo PAN1781
Dispositivo de alta tecnología que incluye el controlador de chip único nRF52820.
Panasonic Electronic Components Módulos de baja energía; Bluetooth®#174 PAN1721
completos, optimizados energéticamente, SoCs de muy baja energía para aplicaciones Bluetooth de baja energía y de muy bajo consumo de electricidad.
Panasonic Electronic Components Módulo de bajo consumo energético Bluetooth serie PAN1740
Ofrece uno de los tamaños de BLE más pequeños y consumo de energía significativamente menor.
Panasonic Electronic Components PAN1761 BLUETOOTH® Module
Class 2 BLUETOOTH® 4.1 (LE) low energy single module with NFC with embedded GATT profile.
Panasonic Electronic Components PAN1780 BLUETOOTH® 5.0 Low Energy Module
1.7V to 5.5V voltage range, 4.8mA current consumption, and 2.4GHz frequency.
Panasonic Electronic Components PAN1326/1316 Series Bluetooth Modules
Unique design allowing switching between Bluetooth Classic and Bluetooth Low Energy products.
Panasonic Electronic Components PAN1740A BLUETOOTH® Low Energy Module
Optimized version of PAN1740 that offers a reduced boot time and supports up to eight connections.
BT/Wi-Fi Combo Modules & Eval Kits
Panasonic Electronic Components Placa de evaluación ENW89857AXKF
Evalúa el módulo BLUETOOTH® de bajo consumo (LE) PAN1781.
Panasonic Electronic Components PAN9026 Wi-Fi® & BLUETOOTH® Radio Modules
Feature dual-band, 2.4/5GHz, 802.11 a/b/g/n, and BT/BLE 5.0 with a ceramic chip antenna.
Panasonic Electronic Components PAN9026 SDIO Adapter
Features SDIO interface and allows hardware access to the module pins.
Panasonic Electronic Components PAN1740A Evaluation Kit
Easy-to-use USB dongle enabling users to quickly integrate PAN1740A RF modules into designs.
Panasonic Kits de evaluación PAN B611-1
Feature PAN B611-1 BLUETOOTH® 6.0 LE modules, based on the nRF54L15 single-chip controller.
Panasonic Wi-Fi Modules
Embedded Wi-Fi Modules
Panasonic Electronic Components PAN9520 Embedded Wi-Fi® Module
2.4GHz 802.11 b/g/n RF module based on Espressif ESP32-S2 that includes an Xtensa® 32-bit LX7 CPU.
More Wireless Products
Panasonic Electronic Components PAN1325 & PAN1315 RF Bluetooth Modules
CC2560A controller in an easy-to-use RF Module format with FCC, IC and CE certifications.
Panasonic PAN1326C BLUETOOTH 4.2 Module
Packages Texas Instruments CC2564C dual-mode Bluetooth controller into an easy-to-use module format.
Panasonic Electronic Components Baliza PAN1740
Dispositivo Bluetooth de bajo consumo basado en el sistema BT smart de modo único en chip PAN1740.
Panasonic Electronic Components PAN4620 IEEE 802.15.4 & BLE 4.2 Module
Dual-mode Wireless IoT Module based on the NXP Kinetis KW41Z 2.4GHz 02.15.4 and BLE MCU.
Panasonic Electronic Components RF Module Development Kits
Unique motherboard/daughterboard design allows a single motherboard to test multiple modules.
Videos
Related Products
Panasonic Wearable Technology Components
A wide variety of electronic components that open the door to the wearable market.
Panasonic Industrial Devices Módulos inalámbricos duales con Wi-Fi® 6 PAN9019 y PAN9019A
Wireless radio modules with integrated BLUETOOTH® BDR/EDR/Low Energy (LE).
- Panasonic Electronic Components