- Inicio
- Productos MÁS RECIENTES
- Noticias por fabricante
- Panasonic
- Automotive Capacitors - Panasonic
Panasonic Automotive Capacitors
Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.Aluminum Electrolytic Capacitors
Panasonic Electronic Components Aluminum Electrolytic Capacitors
Low ESR, high ripple current, long service life and operating temperatures up to +125°C.
Panasonic EEE Halogen-Free Aluminum Electrolytic Capacitors
Halogen-free, environmentally friendly electrolytic capacitors with low impedance and long life.
Panasonic Electronic Components EEE-FC SMD Aluminum Electrolytic Capacitors
Endurance of 1000h at +105°C, low impedance, AEC-Q200 qualified, RoHS directive compliant.
Panasonic Electronic Components FK SMT Aluminum Electrolytic Capacitors
High endurance of up to 5000 hours at +105°C with a temperature range as low as -55°C.
Panasonic Electronic Components FP Aluminum Electrolytic Capacitors
Very low ESR values, withstands temps for lead-free reflow soldering.
Panasonic Electronic Components EEE-FT GP Series Aluminum Electrolytic Capacitors
AEC-Q200 rated for 3000 to 5000 hours with low ESR and high capacitance in a small case size
Panasonic Electronic Components TP Aluminum Electrolytic Capacitors
Ideal for applications requiring high capacitance current capability.
Panasonic Electronic Components EEU-FK Series Aluminum Electrolytic Capacitors
Radial lead type connectors with a capacitance ranging from 180μF to 12000μF.
Panasonic Electronic Components EEU-FP Aluminum Electrolytic Capacitors
Offer higher ripple current and larger capacitance than existing similar case size capacitors.
Panasonic Electronic Components EEU-HD Electrolytic Capacitors
Features a small case size, high capacitance, and up to 50% greater capacitance values.
Panasonic FC Thru Hole Type Aluminum Electrolytic Capacitor
1000h to 5000h endurance at 105°C, low impedance, AEC-Q200 qualified, temp range of -55 to +105°C.
Panasonic Electronic Components FT Aluminum Electrolytic Capacitors
Miniature surface-mount capacitors with 2000 to 5000 hours endurance at +105°C.
Panasonic Electronic Components HA SMT Aluminum Electrolytic Capacitors
Endurance of 1000h at 105°C, low impedance, AEC-Q200 qualified, RoHS directive compliant.
Panasonic HB SMD Aluminum Electrolytic Capacitors
Endurance of 2000h at +105°C, low impedance, AEC-Q200 qualified, RoHS directive compliant.
Panasonic Electronic Components HC SMT Aluminum Electrolytic Capacitors
3000h to 5000h functional lifespan at +105°C, AEC-Q200 qualified, RoHS directive compliant
Panasonic Electronic Components HD Series SMD Aluminum Electrolytic Capacitors
Endurance of 5000 hours at +105°C, AEC-Q200 qualification, and RoHS compliance.
Panasonic Electronic Components S Series AEC-Q200 Aluminum Electrolytic Capacitors
AEC-Q200-qualified, surface-mount AECs offering 2000 hours endurance and a 4V to 100V voltage range.
Panasonic Electronic Components TA Aluminum Electrolytic Capacitors
Endurance of 2000h at 125°C, heat cycle range of 1000 cycle at -40°C to +125°C.
Panasonic Electronic Components TC Aluminum Electrolytic Capacitors
50% higher ripple current than TP capacitors, and 2000 to 3000 hours endurance at +125°C.
Panasonic Electronic Components TCU SMD Aluminum Electrolytic Capacitors
3000 hours endurance at +125°C & up to 40% smaller in size than TP Aluminum Electrolytic Capacitors.
Panasonic TG Surface-Mount Aluminum Electrolytic Capacitors
Miniaturized AEC-Q200-compliant capacitors designed for automotive applications.
Panasonic Electronic Components TK SMD Aluminum Electrolytic Capacitors
Endurance of 2000h at +125°C, capacitance range of 47μF to 4700μF, AEC-Q200 qualified
Panasonic Electronic Components Condensadores electrolíticos de aluminio de la Serie TQ
Rango de capacitancia de 47 µF y 100 µF y una durabilidad de hasta 2000 horas a 125º C.
Panasonic Electronic Components Condensadores de aluminio y polímero conductor ZKU
Ofrecen una elevada capacitancia, una vida útil estimada de 4000 h a 125 °C y conformidad con la norma AEC-Q200.
Panasonic ZSU Conductive Polymer Electrolytic Capacitors
High-temperature SMT hybrid aluminum electrolytic capacitors with 4000h endurance at 125°C.
Panasonic Electronic Components EEU-TP Radial Aluminum Electrolytic Capacitor
Small case size and endurance up to 2000 hours at 135°C.
Panasonic Electronic Components EEE-FH Aluminum Electrolytic Capacitors
Offers a 6.3VDC to 100VDC voltage range, 680μF maximum capacitance rating, and AEC-Q200 compliance.
Panasonic Electronic Components EEH-ZUU Aluminum Electrolytic Capacitors
Features 4000 endurance hours at 125°C/135°C, series-highest ripple current handling capacity.
Panasonic Electronic Components FKS Aluminum Electrolytic Capacitors
Smaller case size with the same performance as larger conventional type.
Hybrid Capacitors
Panasonic Electronic Components EEH-ZA Hybrid Aluminum Electrolytic Capacitors
High-temperature SMD capacitors that offer an endurance of 5000 hours at +105°C.
Panasonic Electronic Components EEH-ZC Hybrid Aluminum Electrolytic Capacitors
Longest endurance in the industry at 4000 hours at 125ºC.
Panasonic Electronic Components EEH-ZE Hybrid Aluminum Electrolytic Capacitors
Ultra-high temperature, endurance of 2000h at 145°C, 33µF to 300µF nominal capacitance range.
Panasonic Electronic Components EEH-ZK Conductive Polymer Hybrid Aluminum Caps
High-temperature capacitors with 4000 hours endurance at +125°C
Panasonic EEH-ZS Conductive Polymer Hybrid Capacitors
AEC-Q200 qualified and features a 25VDC to 63VDC voltage range.
Panasonic Electronic Components EEH-ZU Hybrid Aluminum Electrolytic Capacitors
AEC-Q200 compliant capacitors that provide high-temperature lead-free reflow.
Panasonic Electronic Components ZF Conductive Polymer Hybrid AECs
AEC-Q200 compliant, operates at high temps with polymer capacitor performance and AEC safety.
Panasonic Electronic Components EEH-ZF SMD Hybrid Aluminum Electrolytic Capacitors
Achieves low ESR, high withstand voltage, and high reliability with hybrid electrolyte construction.
Panasonic Electronic Components ZSU-A Polymer Hybrid Electrolytic Capacitors
High temperature, high current automotive hybrid electrolytic capacitors.
Panasonic Electronic Components EEH-ZT Hybrid Aluminum Electrolytic Capacitors
SMD, high-temperature reflow AECs offering endurance of 4000 hours of life at +125°C.
Panasonic Electronic Components EEH-ZTU Hybrid Aluminum Electrolytic Capacitors
AEC-Q200 qualified capacitors offering endurance of 4000 hours at +125°C/+135°C.
Film Capacitors
Panasonic Electronic Components Condensadores de película de polipropileno metalizado ECW-FG
Condensadores conformes a AEC-Q200 con una construcción de película de polipropileno metalizado no inductiva.
Panasonic EZP-V Plastic Film Capacitors
Available in 600VDC, 700VDC, 800VDC, 1000VDC, and 1100VDC voltage options.
Related Solutions
Panasonic Automotive Solutions
Solutions to meet or exceed all of the key requirements in the automotive electronics field.
- Panasonic