ams OSRAM OSLON® SX LEDs

ams OSRAM OSLON SX® LEDs combine a compact size with high efficiency and an electrically insulated thermal pad. The ams OSRAM OSLON SX LEDs feature a 3mm x 3mm package specially designed to enable slim and compact lighting designs. The ams OSRAM OSLON SX is highly bright, last at least 50,000 hours, and provides a 60º focused beam ideal for signal and warning lights. This reliable lighting solution allows for cost-efficient, resource-saving designs with fewer LEDs and fewer and smaller peripheral components.

Features

  • Package: 3mm X 3mm SMD ceramic with silicon resin and lens
  • Highly efficient lightsource at small dimensions
  • 60° viewing angle 
  • Capable of 1A surge current
  • Soldering methods: reflow soldering
  • Preconditioning according to JEDEC Level 2
  • -40°C to +150°C operating temperature range
  • ESD: 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Applications

  • LCD backlighting
  • Camera flash light / strobe light
  • Interior automotive lighting (e.g. dashboard backlighting)
  • Exterior automotive lighting
  • Backlighting (illuminated advertising, general lighting)
  • Reading lamps (aircraft, car, bus)
  • Substitution of micro incandescent lamps
  • Display backlight where high brightness is required e.g. TFT
  • Decorative and entertainment lighting
  • Signal and symbol luminaire for orientation
  • Marker lights (e.g. steps, exit ways, etc.)

Package Outline

Mechanical Drawing - ams OSRAM OSLON® SX LEDs
View Results ( 2 ) Page
Número de referencia Hoja de datos Color de iluminación Longitud de onda/temperatura del color If - Corriente delantera Vf - Tensión delantera
LA CN5M-FBGB-24-1 LA CN5M-FBGB-24-1 Hoja de datos Amber 617 nm 140 mA 2.15 V
LY CN5M-FAGA-36-1 LY CN5M-FAGA-36-1 Hoja de datos Yellow 590 nm 140 mA 2.25 V
Publicado: 2009-09-28 | Actualizado: 2022-03-11