ams OSRAM OSLON® Signal High Power Signaling LEDs
ams OSRAM OSLON® Signal High Power Signaling LEDs offer a broad color portfolio in a robust and reliable compact package of 3mm x 3mm². The OSLON Gen 2 Signaling LEDs feature ThinFilm and UX:3 chip technology allowing high efficiency and high flux output with brightness increased up to 46% compared to the first generation.The ams OSRAM OSLON Signal High Power Signaling LEDs have an electrically insulated thermal pad with easy thermal management for stable performance at high power levels. The broad color portfolio includes red, super red, verde, true green, yellow, blue, deep blue, and white that meets industry color standards.
Features
- Color bins are defined for best fit to most signaling norms
- Compact ceramic package with silicone lens (3mm x 3mm²)
- Square package with optical center in the mechanical center
- Enables customized high density clustering
- Electrically insulated thermal pad
- 120° Lambertian radiation angle
Applications
- Signaling
- Emergency vehicle lighting
- Aviation
- Transportation and industry
Application Diagram
Block Diagrams
Videos
View Results ( 7 ) Page
| Número de referencia | Hoja de datos | Descripción | Color de iluminación | If - Corriente delantera | Longitud de onda/temperatura del color | Flujo luminoso/flujo radiante | Vf - Tensión delantera |
|---|---|---|---|---|---|---|---|
| LB CRBP.01-GXHY-26-Y474 | ![]() |
LED de un solo color LB CRBP.01 | Blue | 350 mA | 475 nm | 50 lm | 2.9 V |
| LCB CRBP.01-KXLX-3B6B-Y474 | ![]() |
LED de un solo color OSLON Signal LCB CRBP.01 - Converted Blue | Blue | 350 mA | 101 lm | 2.9 V | |
| LB CRBP.01-HYKX-7B-Y474 | ![]() |
LED de un solo color LB CRBP.01 | Blue | 350 mA | 475 nm | 50 lm | 2.9 V |
| LT CRBP.01-KZLZ-36-Q525 | ![]() |
LED de un solo color LT CRBP.01 | Green | 350 mA | 528 nm | 139 lm | 2.65 V |
| LUW CRBP.01-LYMY-G4J4-Y474 | ![]() |
LED blancos LUW CRBP.01 | White | 350 mA | 185 lm | 2.9 V | |
| LV CRBP.01-KXLY-AD-Q525 | ![]() |
LED de un solo color LV CRBP.01 | True Green | 350 mA | 505 nm | 111 lm | 2.85 V |
| LJ CRBP.01-JZLX-27-3A4A | ![]() |
LED de un solo color LJ CRBP.01 | Red | 350 mA | 625 nm | 95.5 lm | 2.15 V |
Publicado: 2021-05-24
| Actualizado: 2024-08-12