ams OSRAM DURIS® S 5 Horticulture LEDs

ams OSRAM DURIS® S 5 Horticulture LEDs offer a range of purple, neutral white, and cool white illumination colors in a white surface mount package with a colored diffused silicone resin. The LEDs have a 120° viewing angle (at 50% Iv), operate at -40°C to +100°C temperature range, and offer a +125°C junction temperature. The DURIS® S 5 LEDs are ideal for horticultural and architectural lighting applications.

Features

  • White SMT package with colored diffused silicone resin
  • 120° (Lambertian emitter) typical radiation
  • 4kV ESD acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3A)
  • 120° viewing angle at 50% Iv
  • -40°C to +100°C temperature range
  • +125°C junction temperature (TJ)

Applications

  • Horticulture lighting
  • Architecture

Dimension Diagram

ams OSRAM DURIS® S 5 Horticulture LEDs
View Results ( 6 ) Page
Número de referencia Hoja de datos Flujo luminoso/flujo radiante If - Corriente delantera Vf - Tensión delantera Color de iluminación Color de lente Longitud de onda/temperatura del color
GP PSLR31.14-TLTM-P1P2-1 GP PSLR31.14-TLTM-P1P2-1 Hoja de datos 42.5 lm 150 mA 6.37 V Purple Colorless
GP PSLM31.14-RJRL-P1P2-1 GP PSLM31.14-RJRL-P1P2-1 Hoja de datos 15.7 lm 100 mA 2.85 V Purple Tinted
GW PSLM31.FM-G9GW-40S5-1 GW PSLM31.FM-G9GW-40S5-1 Hoja de datos 27 lm 65 mA 2.77 V Neutral White Tinted 4000 K
GW PSLR31.FM-K1K3-40S5-1 GW PSLR31.FM-K1K3-40S5-1 Hoja de datos 115 lm 150 mA 6.34 V Neutral White Tinted 4000 K
GW PSLR31.FM-K2K4-50S5-1 GW PSLR31.FM-K2K4-50S5-1 Hoja de datos 115 lm 150 mA 6.34 V Neutral White Tinted 4000 K
GW PSLM31.FM-GVH1-50S5-1 GW PSLM31.FM-GVH1-50S5-1 Hoja de datos 27 lm 65 mA 2.77 V Neutral White Tinted 4000 K
Publicado: 2019-01-15 | Actualizado: 2025-06-20