onsemi UF3SC High-Performance SiC FETs in D2-PAK
onsemi UF3SC High-Performance SiC FETs in D2-PAK-7L (7-lead Kelvin package) are based on a unique 'cascode' circuit configuration and feature excellent reverse recovery. This circuit configuration includes a normally-on SiC JFET to be co-packaged with Si MOSFET to produce a normally-off SiC FET device. The UF3SC FETs feature standard gate-drive characteristics that allow true “drop-in replacement” to Si IGBTs, Si FETs, SiC MOSFETs, or Si super-junction devices. These high-performance SiC FETs operate at 175°C maximum temperature, 43nC low gate charge, and 5V typical threshold voltage. Typical applications include telecom and server power, motor drives, induction heating, and industrial power supplies.Features
- 650V 30mΩ and 40mΩ; and 1200V 40mΩ
- ESD protected and HBM class 2
- Gate-drive characteristics with drop-in replacement
- 175°C maximum operating temperature
- 43nC low gate charge
- 5V typical threshold voltage
- Kelvin source pin for optimized switching performance
Applications
- Telecom and server power
- Motor drives
- Induction heating
- Industrial power supplies
- Power factor correction modules
Package Outline
View Results ( 3 ) Page
| Número de referencia | Hoja de datos | Vds (Tensión separación drenador-fuente) | Id: corriente de drenaje continuo | Rds encendido (drenaje de la fuente en resistencia) | Pd (disipación de potencia) | Tiempo de caída | Tiempo de establecimiento | Tiempo típico de retraso de apagado | Tiempo de retardo de conexión típico |
|---|---|---|---|---|---|---|---|---|---|
| UF3SC065040B7S | ![]() |
650 V | 43 A | 42 mOhms | 195 W | 9 ns, 12 ns | 24 ns, 27 ns | 45 ns, 47 ns | 22 ns |
| UF3SC120040B7S | ![]() |
1.2 kV | 47 A | 35 mOhms | 214 W | 7 ns, 8 ns | 12 ns, 13 ns | 47 ns | 37 ns |
| UF3SC065030B7S | ![]() |
650 V | 62 A | 27 mOhms | 214 W | 11 ns, 9 ns | 26 ns, 28 ns | 46 ns | 23 ns |
Publicado: 2021-05-27
| Actualizado: 2025-07-25