onsemi Motor Driver Solution Kit for LV8548MC

onsemi Motor Driver Solution Kit for LV8548MC features simple DC motors, and a stepper drive to support engineers in designing and prototyping for driving motors. onsemi's Motor Driver Module Solution Kit offers a plug-in Motor driver module, baseboard, API libraries and user-friendly graphical user interface (GUI). This simplifies the design process for engineers with limited experience and motor driver knowledge. The Motor Driver Module Solution Kit utilizes the Arduino MICRO1, an industry standard controller, which has been used widely in areas like prototype development and education.

Features

  • 4.0-16V, 1.0A (max.) for single stepper motor or two Brush DC motors
  • Full or Half step operation
  • Simple forward/reverse/brake brush DC operation

Videos

Publicado: 2018-06-21 | Actualizado: 2022-10-27