NXP Semiconductors PCAL9722 Ultra Low-Voltage 22-bit I/O Expanders

NXP Semiconductors PCAL9722 Ultra Low-Voltage 22-bit I/O Expanders offer remote I/O expansion for microcontroller families via the SPI interface. These expanders feature a built-in level shifting that makes devices highly flexible in mixed power supply systems where communication between incompatible I/O voltages is required. The PCAL9722 ultra low-voltage 22-bit I/O allows direct connection to a microcontroller operating down to 1.1V. Typical applications include IoT, industrial controllers, LED driving devices, building automation, telecom equipment, routers, servers, personal electronics, gaming consoles, and computers.

Features

  • 22-bit GPIO with SPI
  • Highly configurable Agile I/O:
    • Push-pull or open-drain outputs
    • Interrupt status registers
    • Four different output drive strengths
    • Enable and resistor selector for pull-up and pull-down resistors
    • Interrupt mask options
  • ESD protection exceeds JESD 22:
    • 2000V Human-Body Model (HBM) (A114-A)
    • 1000V Charged Device Model (CDM) (C101)
  • Robust:
    • Schmitt trigger action allows slow input transition and better switching noise immunity
    • 5.5V tolerant I/O ports and SPI bus pins
    • Noise filter on SPI inputs
    • Latch-up performance exceeds 100mA per JESD 78, class II

Specifications

  • 5MHz SPI bus
  • Allows bidirectional voltage-level translation and GPIO expansion between 1.1V to 5.5V on SPI and 1.8V, 2.5V, 3.3V, and 5.5V on port P
  • 1.1V to 5.5V operating power supply voltage range on the SPI bus side
  • Latched outputs with 25mA drive maximum capability for directly driving LEDs
  • 2μA typical at 3.3V VDD low standby current consumption

Applications

  • Industrial
  • Communication
  • Computing and consumer
NXP Semiconductors PCAL9722 Ultra Low-Voltage 22-bit I/O Expanders

Block Diagram

Block Diagram - NXP Semiconductors PCAL9722 Ultra Low-Voltage 22-bit I/O Expanders

Videos

Publicado: 2023-11-21 | Actualizado: 2024-08-29