Zipcores Digital Modulation & RF IP Cores

Zipcores Digital Modulation and RF IP Cores are provided as native VHDL source code and are compatible with a wide range of FPGA, SoC, and ASIC technologies. The Zipcores portfolio of the IPs includes cores that help with the digital transmission, reception, modulation, demodulation, and baseband processing of radio frequency (RF) and intermediate frequency (IF) signals. The Digital Modulation and RF IP Cores offer simple PSK and FSK modulation solutions that may be used in a wide range of wireless applications.

Features

  • Provided as generic, human-readable, VHDL source code
  • Technology independent with complete portability between platforms
  • Suitable for any FPGA, any SoC, or any custom ASIC solution
  • Valid for Xilinx Vivado®, Intel® Quartus®, or Lattice Diamond® design software
  • Simple IP licensing with a one-time fee and unlimited use (subject to licensing agreement T’s and C’s)
  • Technical support and maintenance included for one year after purchase
  • Fully custom design service provided

Applications

  • Digital oscillators and phase-locked loops
  • Digital modulation/demodulation
  • Digital up/down converters and mixers
  • Generation of quadrature (complex) signals
  • Versatile waveform generation
  • Software-defined radio
  • Digital IQ demodulators
  • Conversion of IF signals to baseband
  • Linearization for Mobile base-stations
  • Linearization for Digital-TV Broadcasting
  • Complex Digital Down Conversion
  • Precorrection of any digitally modulated signal where the signal envelope varies
  • Touch tone decoding (for example, DTMF tones)
  • Precision frequency monitoring and control
  • FSK/OOK/ASK demodulation
  • Cost-effective/low-power RF applications
  • Short to medium-range telemetry
  • IF, SRD, and ISM band devices
  • Applications where data packets are transmitted in short discrete bursts

Examples

Zipcores Digital Modulation & RF IP Cores

Architectures

Zipcores Digital Modulation & RF IP Cores
View Results ( 6 ) Page
Número de referencia Hoja de datos Producto Serie
SKU19 SKU19 Hoja de datos IP Core - Direct Digital Synthesizer Rev. 1.4
SKU35 SKU35 Hoja de datos IP Core - RF Power Amplifier Precorrection System Rev. 1.1
SKU50 SKU50 Hoja de datos IP Core - Precision Tone Decoder Rev. 1.3
SKU51 SKU51 Hoja de datos IP Core - Binary-FSK Demodulator Rev. 1.5
SKU70 SKU70 Hoja de datos IP Core - Complex Digital Down Converter Rev. 2.1
SKU74 SKU74 Hoja de datos IP Core - Binary-PSK Demodulator Rev. 2.0
Publicado: 2019-12-19 | Actualizado: 2023-08-22