XP Power AQM450 Convection-Cooled Adapters
XP Power AQM450 Convection-Cooled Adapters offer 450W of convection-cooled power, high efficiency, high power density, and a 50% size reduction compared to traditional designs. AQM450 adapters feature a fully sealed enclosure with IP22 compliance, worldwide medical and industrial safety approvals, and a smooth surface finish, allowing easy cleaning in clinical environments. These adapters provide Class B conducted and radiated emissions, 2xMOPP isolation, and low leakage current. XP Power AQM450 Convection-Cooled Adapters are suitable for various medical applications, including patient monitoring, imaging, hospital equipment, and industrial applications, such as process control and test and measurement.Features
- GaN-based compact design
- Low earth leakage current
- Medical and ITE safety agency approvals
- Class B conducted and radiated emissions
Applications
- Diagnostic and monitoring
- Imaging
- Patient treatment
- Dentistry
- Home healthcare
- Robotics
- Test and measurement
- Process control
Specifications
- 12VDC to 56VDC regulated single outputs
- 90VAC to 264VAC universal, single-phase input
- IP22 environmental rating
- Up to 94% efficiency
- <0.5W standby power
- 0°C to +60°C operating temperature range
- 254mm x 116mm x 47mm dimensions
Mechanical Details
Resource
View Results ( 3 ) Page
| Número de referencia | Hoja de datos | Tensión de salida (canal 1) | Corriente de salida (canal 1) | Eficiencia |
|---|---|---|---|---|
| AQM450PS19 | ![]() |
19 VDC | 23.6 A | 92 % |
| AQM450PS48 | ![]() |
48 VDC | 9.38 A | 94 % |
| AQM450PS24 | ![]() |
24 VDC | 18.75 A | 93 % |
Publicado: 2025-01-02
| Actualizado: 2025-03-31