AMD / Xilinx Versal™ AI Edge Gen 2 VEK385 Evaluation Kit
AMD / Xilinx Versal™ AI Edge Gen 2 VEK385 Evaluation Kit is a powerful, flexible platform for rapid evaluation of Versal AI Edge series Gen 2 adaptive System-on-Chips (SoCs). Built around the 2VE3858 device, the kit exposes the full heterogeneous architecture and enhanced processing system. The system offers up to 10X more scalar compute than first-generation Versal devices, next-generation AI Engines, DSP Engines, and high-performance programmable logic, alongside a comprehensive set of integrated peripherals. With high-bandwidth LPDDR5X memory and rich vision, networking, and industrial interfaces, the kit enables fast prototyping of end-to-end embedded pipelines from sensor preprocessing to AI inference and real-time control.
This kit comes with a breadth of connectivity options, software tools, and example designs to accelerate development of applications from sensor to AI to real-time control across multiple markets.
Features
- Optimized to enable application development for Versal AI Edge Gen 2
- Up to 10X more scalar compute vs. previous-generation Versal adaptive SoCs1
- Integrated video codec unit supports H.264/H.265
- HDMI 2.1 video input and output
- PCIe® Endpoint and Root Port
- USB 3.2, DisplayPort™ high-speed connectivity
- 4x CAN-FD buses
- 20GB (5x 4GB, 32-bit), 160-bit LPDDR5X component
- 1x FPGA mezzanine card (FMC+) interface for I/O expansion
- 1x SFP28 cage, 1x QSFP28 cage
Applications
- Industrial and smart cities
- Autonomous mobile robots
- Industrial PCs
- Edge AI boxes
- Aerospace and defense
- Avionics, UAS, UAM
- Mission computing
- Detection and tracking
- Healthcare
- Ultrasound
- Endoscopy
- 3D imaging
- Automotive
- ADAS
- Autonomous driving
Specifications
- Board
- 9.50" x 8.00" (LxH) size
- 1.67mm ±0.13mm thickness
- JTAG, OSSPI, UFS, and MicroSD configurations
- 20GB (5x 4GB, 32-bit) LPDDR5 memory, 160-bit at 8533Mb/s
- Control I/O
- 2x user pushbuttons
- 4x DIP switches
- 4x user LEDs
- 1x power-on reset button
- SYSMON, system controller, and PMBus
- Expansion connectors
- VITA 57.4 FMC+ with 4x GTYPs and 68x user-defined signals
- 1x PCIe® x8 edge connector
- 1x 12-pin Pmod
- Communication and networking
- 1x UART-to-USB bridge
- 4x CAN-FD buses
- 2x (PL), 1x (PS), and 1x (SysCtrl) RJ-45 tri-speed Ethernet connectors
- 1x SFP28
- 1x QSFP28
- Display
- 1x HDMI 2.1 video output
- 1x HDMI 2.1 video input
- Clocking
- 1x programmable LPDDR5 component
- 1x programmable SFP
- 1x programmable FMC+
- 1x PCIe clock buffer
- 1x HDMI
- 25MHz 1588 clock with onboard (Master Mode)and external (Slave Mode)
- 1x system controller reference clock (fixed)
- 1x 156.25MHz HSDP (fixed)
- Power
- 180W (12V) power supply
- Power-on reset
- 0°C to +45°C operating temperature range
Resources
Videos
Kit Contents
Board Overview