Würth Elektronik WP-SMRT REDCUBE Terminals

Würth Elektronik WP-SMRT REDCUBE Terminals feature a very low profile and are designed for board-to-board and insulated-gate bipolar transistor (IGBT) connections. The series allows for simple and fast automated assembly without creating any mechanical stress on the PCB. The terminals offer 85A max. at +20°C rated current and an operating temperature range of -55°C to +150°C. The Würth WR-SMRT series is compatible with the REDCUBE PRESS-FIT, THR, and SMD series.

Features

  • Brass material with tin surface
  • Surface mount
  • 85A max. at +20°C rated current
  • -55°C to +150°C operating temperature range

Applications

  • High current wire-to-board and board-to-board connections
  • Mounting of copper bars on PCB
  • Angled assembling of cables on PCBs
  • Angled assembling of PCBs on housings
Publicado: 2019-04-17 | Actualizado: 2023-10-31