Würth Elektronik REDCUBE THR Terminals

Würth Elektronik REDCUBE THR combines the advantage of the high mechanical stability of through-hole technology with timesaving pick-and-place mounting and efficient reflow soldering. The components have a special design for great soldering results and currents up to 85A. Milled from solid materials, the REDCUBE THR components guarantee high ampacity with much better torques compared to stamped contacts. Würth Elektronik REDCUBE THR is designed for reflow soldering and for a selected range, wave soldering is possible.

Features

  • Optimal current distribution in multilayer applications
  • Ampacity up to 85A
  • Fully automated reflow soldering
  • High mechanical stability
  • Low profile
  • Low heat development
  • Great holding forces

Applications

  • High current wire-to-board and board-to-board connections
  • Angled assembling of cables, PCBs, or housings
Publicado: 2017-03-27 | Actualizado: 2022-07-12