Würth Elektronik M12 Circular Connectors with Integrated Magnetics
Würth Elektronik M12 Circular Connectors with Integrated Magnetics are robust and IP67 compliant, making them ideal for harsh environments. These WE-LANMX filtered M12 connectors feature high mechanical stability via through-hole reflow (THR) soldering while integrated magnetics to save space on the PCB. Würth Elektronik M12 Circular Connectors with Integrated Magnetics are ideal for Ethernet-based protocols, factory automation, and transportation applications.Features
- M12 connectors with integrated transformer / common mode choke
- Slim design
- High mechanical stability
- THR soldering
- Compliant with standard IEEE 802.3u
- -40°C up to +85°C operating temperature range
Applications
- Industrial
- Factory automation
- Robotics
- Transportation technology
- Wind power plants
- Standards such as EtherNet/IP, Profinet, EtherCAT, Ethernet Powerlink
Additional Resources
Publicado: 2021-08-16
| Actualizado: 2023-05-01