Würth Elektronik Magl³C LDHM Power Module Evaluation Boards

Würth Elektronik MagI³C LDHM Power Module Evaluation Boards evaluate the LDHM (LED Step Down High Current Module) power modules. The 172946001 board features screw terminals for Vin and Vout, 4x measurement points, footprints for an input filter, and pins for analog and PWM dimming. The DNS001 LED Driver features PWM or voltage dimming, an enable/disable function, and a power good signal.

Features

  • Current selection with a jumper
  • Footprints for the input filter
  • Screw terminals for Vin and Vout
  • Bulk-capacitor
  • Pins for analog and PWM dimming
  • 4x measurement points
View Results ( 2 ) Page
Número de referencia Hoja de datos Descripción
178946001 178946001 Hoja de datos Herramientas de desarrollo de iluminación LED LDHM Eval Board For 710-172946001
178001 178001 Hoja de datos Herramientas de desarrollo de iluminación LED WPME Board LED Driver
Publicado: 2018-01-19 | Actualizado: 2023-04-11