Würth Elektronik WL-ICLED Dual-Wire ICs Within RGB-LEDs

Würth Elektronik WL-ICLED Dual-Wire Integrated Controller (ICs) Within RGB-LEDs feature a dual-wire protocol that works with two lines: a data line (DIN) and a clock signal line (CIN). This dual-wire design enables data transmission up to 13 times faster than with single-wire ICLEDs. The dual-wire devices also provide precise control in LED applications requiring individual color and brightness control, which simplifies the wiring complexity. The additional CIN makes it possible to flexibly adjust the transmission speed for faster and more stable communication. These WL-ICLED modules are addressable as pixels and include a red, green, and blue LED, along with a pre-programmed IC in one package. The intelligent LEDs offer 0% to 100% digital dimming, and the integrated sleep mode saves energy when the LEDs are not actively controlled. Würth WL-ICLED Dual-Wire ICs Within RGB-LEDs are ideal for applications with many LEDs or high-power requirements.

Features

  • Dual-wire protocol works with DIN and CIN
  • Compatible with open-source libraries such as FastLED
  • Ready to use with pre-programmed IC
  • Data transmission up to 13 times faster than with single-wire ICLEDs
  • Sleep mode saves energy when LEDs are not actively controlled
  • 0% to 100% digital dimming via command
  • Individual pixel color and brightness control
  • Full RGB spectrum
  • Ideal for applications with many LEDs or high-power requirements
  • Significantly simplifies wiring complexity
  • Additional clock signal line offers flexible adjustment of transmission speed for more stable and faster communication
  • Standard pin configuration

Applications

  • Signal control systems
  • Full-color matrix displays
  • Audio and gaming systems
  • Indoor illumination
  • E-mobility
Publicado: 2025-01-13 | Actualizado: 2025-03-17