Würth Elektronik Coaxial Connectors
Würth Elektronik Coaxial Connectors offer reliable, low-loss signal transmission between RF systems, subassemblies, and components, making them ideal for communications, RF testing, and industrial applications. Designed for durability, compact integration, and high-performance connectivity, these connectors support frequencies up to 18GHz and are available in a variety of form factors. Whether for high-frequency signal paths, space-constrained designs, or rugged environments, Würth Elektronik provides versatile coaxial solutions backed by precision engineering.Frequency Overview
Features
- Standard interface in accordance with MIL-STD-348
- Precise CNC machining with up to 0.003mm tolerance
- Unique assembly design to stabilize thread torque
- Captivation designed to strengthen mechanism
- Center contact captivation
- Resistant to severe conditions for up to 48 hours
- THR compatible
- One-piece center contact to optimize signal transmission
Applications
- Telecommunications
- Base stations
- Telecom boxes
- Data communications
- Wireless LAN
- Wireless WAN
- Industrial machine-to-machine communication
- Automation
- Measurement and test systems
- Network analyzers
Videos
Related Products
Publicado: 2019-05-20
| Actualizado: 2025-09-02