Amphenol RF MMCX Straight & Right-Angle Plug Cable Assemblies

Amphenol RF MMCX Straight and Right-Angle Plug Cable Assemblies are designed on flexible RG-174 cable, which provides excellent electrical performance up to 3GHz. These cable assemblies feature rugged IP67-rated bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks and provide reliable performance. The MMCX cable assemblies allow a cable to be connected to a panel and are engineered for wireless communication modules with MMCX connectors on the PCB. These cable assemblies offer reliable connectivity in short-distance and low-frequency RF applications. Typical applications include portable devices, GPS, Wi-Fi®, agricultural construction, earth moving, mining, and other heavy industrial equipment.

Features

  • Straight and right-angle plug
  • IP67-rated
  • excellent electrical performance up to 3GHz frequency
  • Bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks
  • Reliable connectivity in short-distance

Applications

  • Portable devices
  • GPS
  • Wi-Fi®
  • Agricultural construction
  • Earth moving
  • Mining
  • Other heavy industrial equipment
Publicado: 2026-03-17 | Actualizado: 2026-03-25