HARTING RJ45 Eco-I Cat5e & Cat6A Cable Assemblies

HARTING RJ45 Eco Industrial (Eco-I) Cat5e and Cat6A Cable Assemblies are designed to provide a cost-optimized solution for straightforward data transmission needs in industrial environments. These Eco-I cable assemblies are available with Cat5e and Cat6A performance and straight and angled variants to fit a variety of installation requirements. The shielded construction features a low-smoke, halogen-free cable jacket (LSZH) and operates in a temperature range of -20°C to +60°C. HARTING RJ45 Eco Industrial (Eco-I) Cat5e and Cat6A Cable Assemblies are ideal for simple applications where reliable data transfer is the primary requirement, offering a go-to solution for simple, reliable, and cost-effective industrial connectivity. Typical applications include railway, transportation, data centers, automation, robotics, and smart infrastructure.

Features

  • Cat.5e and Cat6A performance
  • Cost-optimized design ideal for applications focused on essential data transmission
  • Available in both straight and angled versions
  • Reliable data transmission - engineered for dependable performance in industrial environments

Applications

  • Railway
  • Transportation
  • Data centers
  • Ethernet and data transmission
  • IT racks
  • Automation
  • Machinery
  • Robotics
  • Smart infrastructure

Specifications

  • IP20 protection rating
  • Shielded design
  • LSZH cable jacket material
  • Gray cable jacket color
  • 4x2xAWG 26/7 core structure
  • 60VDC voltage rating
  • 6.5A current rating
  • -20°C to +60°C operating temperature range
Publicado: 2026-05-20 | Actualizado: 2026-05-26