Vishay Semiconductors VS-E7FX0x12 FRED Pt® Hyperfast Rectifiers

Vishay Semiconductors VS-E7FX0x12 FRED Pt® Hyperfast Rectifiers are specifically designed with optimized performance of forward voltage drop and hyperfast recovery time. The planar structure and the platinum-doped lifetime control guarantee leading performance, ruggedness, and reliability characteristics. These devices are intended for use as clamp, snubber, and freewheeling diodes in flyback auxiliary power supplies, bootstrap and desaturate for HV MOSFET and IGBT drivers, and high-frequency rectifiers in a cuk and sepic circuit for LED lighting. The rectifier's extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element.

Features

  • Hyperfast recovery time, reduced reverse recovery charge, and soft recovery
  • +175°C maximum operating junction temperature
  • Specified for output and snubber operation
  • Low forward voltage drop
  • Low leakage current
  • SMF (DO-219AB) package style
  • Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
  • Meets JESD 201 class 2 whisker test
  • Matte tin plated leads, solderable per J-STD-002
  • AEC-Q101 qualified (xHM3 components only)
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Clamp, snubber, and freewheeling diodes in flyback auxiliary power supplies
  • Bootstrap and desaturate for HV MOSFET and IGBT drivers
  • High frequency rectifiers in a cuk and sepic circuit for LED lighting

Specifications

  • 1200V maximum peak repetitive reverse voltage
  • 1A or 2A maximum average rectified forward current options
  • 14A or 21A maximum non-repetitive peak surge current options
  • 1.65V to 2.5V (per diode) forward voltage range
  • 2µA to 30µA (per diode) reverse leakage current range
  • 3.0pF or 3.5pF junction capacitance options
  • 35ns to 145ns reverse recovery time range
  • 3.0A to 5.0A peak recovery current range
  • 105nC to 315nC reverse recovery charge range
  • -55°C to +175°C operating junction temperature range
View Results ( 4 ) Page
Número de referencia Hoja de datos Descripción Vf - Tensión delantera If - Corriente delantera Corriente de sobretensión máx. Ir - Corriente inversa Tiempo de recuperación
VS-E7FX0212HM3/I VS-E7FX0212HM3/I Hoja de datos Rectificadores 2A 1200Vrrm FRED - SMF Halogen Free AEC-Q101 2 V 2 A 21 A 3 uA 105 ns
VS-E7FX0112-M3/I VS-E7FX0112-M3/I Hoja de datos Rectificadores 1A 1200Vrrm FRED - SMF Halogen Free 1.85 V 1 A 14 A 2 uA 91 ns
VS-E7FX0112HM3/I VS-E7FX0112HM3/I Hoja de datos Rectificadores 1A 1200Vrrm FRED - SMF Halogen Free AEC-Q101 1.85 V 1 A 14 A 2 uA 91 ns
VS-E7FX0212-M3/I VS-E7FX0212-M3/I Hoja de datos Rectificadores 2A 1200Vrrm FRED - SMF Halogen Free 2 V 2 A 21 A 3 uA 105 ns
Publicado: 2024-02-12 | Actualizado: 2025-05-20