Vishay Semiconductors GSIB15Ax Bridge Rectifier

Vishay Semiconductors GSIB15Ax Bridge Rectifier is a single-phase single in-line bridge rectifier with high surge capabilities. This rectifier features a glass passivated chip junction, a high case dielectric strength of 2500VRMS, and a maximum RMS voltage of 420V. The GSIB15Ax bridge rectifier offers a maximum DC reverse current of 10μA and a maximum average forward rectified output current of 15A. This bridge rectifier operates at -55°C to 150°C junction temperature range. The GSIB15ax bridge rectifier is generally used in AC/DC bridge full wave rectification for switching power supply, home appliances, office equipment, and industrial automation applications.

Features

  • Thin single in-line package
  • Glass passivated chip junction
  • High surge current capability
  • 2500VRMS high case dielectric strength
  • 420V maximum RMS voltage
  • 15A maximum average forward rectified output current
  • 10μA maximum DC reverse current
  • 1VF maximum instantaneous forward voltage drop per diode
  • -55°C to 150°C junction temperature range
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • UL recognition file number E54214
  • RoHS compliant

Applications

  • Switching power supply
  • Home appliance
  • Office equipment
  • Industrial automation

Package Dimensions

Mechanical Drawing - Vishay Semiconductors GSIB15Ax Bridge Rectifier
Publicado: 2025-03-19 | Actualizado: 2025-04-18