Vishay Condensadores cuádruples de alta frecuencia
Los condensadores de alta frecuencia cuádruples de Vishay Vitramon incluyen ESD ultra bajo (0,01 Ω a 150 kHz, 1000 pF tamaño de carcasa 1111), Q ultra alto (> 2000), frecuencia de resonancia en serie (SRF) alta, alta tensión (250 V para 0505, 1500 V para 1111) y frecuencia de resonancia en paralelo (PRF). Los tamaños de carcasa cuádruples son 0505 y 1111.Características
- Options
- Non-magnetic copper termination "C" for MRI applications
- Lead (Pb)-free terminations code "X" for commercial green applications
- Tin/lead termination code "L" military applications
- Ultra-stable, high Q dielectric material (NP0)
- High frequency
- Reliable Noble Metal Electrode (NME) system
- Made with a combination of design, materials, and tight process control to achieve very high field reliability
- Halogen free
- RoHS compliant ("X" and "C" only)
Aplicaciones
- RF and microwave instruments
- Base stations
- Wireless devices
- Broadband communication
- Medical instrumentation and test
- Military devices (radar, communication, etc.)
- Satellite communication
Especificaciones
- Capacitance ranges
- 0.1pF to 82pF for 0402 case size
- 0.1pF to 1nF for 0505 case size
- 0.1pF to 470pF for 0603 case size
- 0.1pF to 1nF for 0805 case size
- 0.2pF to 5.1nF for 1111 case size
- 1.0pF to 3nF for 2525 case size
- 1.0pF to 12nF for 3838 case size
- Voltage ratings
- 200VDC maximum for 0402 case size
- 50VDC to 250VDC for 0505 case size
- 250VDC maximum for 0603 case size
- 500VDC maximum for 0805 case size
- 50VDC to 1500VDC for 1111 case size
- 300VDC to 3600VDC for 2525 case size
- 300VDC to 7200VDC for 3838 case size
- -55°C to +125°C operating temperature range
- 0ppm/°C ±30ppm/°C temperature coefficient of capacitance from -55°C to +125°C with 0VDC applied
- 0% maximum aging rate per decade
- Dissipation factors
- 0.05% maximum at 1.0VRMS and 1MHz for values ≤1000pF
- 0.05% maximum at 1.0VRMS and 1kHz for values >1000pF
- Insulation resistances
- 1000ΩF or 100,000MΩ minimum at +25°C and the rated voltage (whichever is less)
- 100ΩF or 10,000MΩ minimum at +125°C and the rated voltage (whichever is less)
Infographic
Dimensions (MM)
Sample Kits
Publicado: 2013-12-18
| Actualizado: 2022-03-16