Vishay / Dale IHLP-3232DZ-11 IHLP® Inductors

Vishay/Dale IHLP-3232DZ-11 IHLP® Inductors are low-profile, high-current inductors with shielded construction and frequency range up to 1.0MHz. Other features of HLP-3232DZ-11 IHLP Inductors from Vishay/Dale are operating temperature up to 125°C, lowest DCR/µH in its package size (3232), ability to handle high transient current spikes without saturation, ultra-low buzz noise due to composite construction, and RoHS Compliant. Applications that utilize IHLP Inductors include PDA/notebook/desktop applications, high current POL converters, battery powered devices, and low-profile, high-current power supplies.

Features

  • Shielded construction
  • Frequency range up to 1.0MHz
  • Operating temperature up to 125°C
  • Lowest DCR/μH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction

Applications

  • PDA/notebook/desktop/server applications
  • High current POL converters
  • Low profile, high current power supplies
  • Battery powered devices
  • DC/DC converters in distributed power systems
  • DC/DC converter for Field Programmable Gate Array (FPGA)
Publicado: 2011-09-30 | Actualizado: 2022-03-11