Vishay VS-40TPS12 40A Phase Control SCR

Vishay VS-40TPS12 40A Phase Control SCR is a silicon controlled rectifier (SCR) that is specifically designed for medium power switching and phase control applications. These devices offer a 1200V maximum repetitive peak reverse voltage (VRRM) with a 35A maximum average on-state current (IT(AV)). The maximum required DC gate current to trigger (IGT) is a low 150mA. The Vishay VS-40TPS12 is a flexible solution for reliable AC power rectification.

Features

  • Low IGT
  • AEC-Q101 qualified meets JESD 201 class 1A whisker test
  • Flexible solution for reliable AC power rectification
  • Single SCR circuit configuration
  • TO-247AD 3L package
  • Peak repetitive reverse voltage up to 1200V
  • Easy control peak current at charger power up to reduce passive/electromechanical components
  • -40°C to +125°C operating temperature range
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Input rectification crowbar (soft start)
  • AC switch in motor control
  • UPS
  • Renewable energy inverters
  • Welding
  • Battery charge

Onfographic

Infographic - Vishay VS-40TPS12 40A Phase Control SCR
Publicado: 2020-06-09 | Actualizado: 2024-12-20