Vishay / Siliconix SQS414CENW Automotive N-Ch 60V (D-S) 175°C MOSFETs

Vishay / Siliconix SQS414CENW Automotive N-Ch 60V (D-S) 175°C MOSFETs offer TrenchFET® power MOSFET technology in a PowerPAK® 1212-8W single package. The AEC-Q101 qualified SQS414CENW provides a 60V drain-source voltage and 18A continuous drain current. The Vishay / Siliconix SQS414CENW Automotive N-Ch 60V (D-S) 175°C MOSFETs are designed for automotive applications.

Features

  • TrenchFET® power MOSFET
  • AEC-Q101 qualified
  • 100% Rg and UIS tested

Circuit Diagram

Application Circuit Diagram - Vishay / Siliconix SQS414CENW Automotive N-Ch 60V (D-S) 175°C MOSFETs
Publicado: 2021-03-11 | Actualizado: 2023-12-26