Vishay / Siliconix SiE PolarPAK® Power MOSFETs

Vishay / Siliconix SiE PolarPAK® Power MOSFETs combine the thermal benefits of a double-sided cooling package with on-resistance down as low as 1.4mΩ. The double-sided cooling provided by these PolarPAK Power MOSFETs gives designers a way to reduce system size and cost through better MOSFET thermal performance. These Vishay / Siliconix PolarPAK MOSFETs share the same footprint area as the standard SO-8 yet are twice as thin with a height profile of just 0.8mm.

Features

  • 20V to 75V VDS
  • PolarPAK exposed package for double-sided cooling
  • On-resistance as low as 1.4mΩ
  • Same footprint area as the standard SO-8 but twice as thin
View Results ( 3 ) Page
Número de referencia Hoja de datos Descripción
SIE850DF-T1-E3 MOSFET 30V 164A 104W 2.5mohm @ 10V
SIE850DF-T1-GE3 MOSFET 30V 164A 104W 2.5mohm @ 10V
SIE874DF-T1-GE3 SIE874DF-T1-GE3 Hoja de datos MOSFET 20V 60A N-CH MOSFET
Publicado: 2009-12-18 | Actualizado: 2022-03-11