Vishay N-Channel 30-45V (D-S) MOSFETs
Vishay N-Channel 30-45V (D-S) MOSFETs are TrenchFET® Gen IV power MOSFETs with very low RDS Qg figure-of-merit (FOM). The devices are tuned for the lowest RDS - Qoss FOM with a top-side cooling feature that provides an additional venue for thermal transfers. The MOSFETs are 100% Rg and UIS tested.Features
- TrenchFET® Gen IV power MOSFET
- Very low RDS - Qg figure-of-merit (FOM)
- Tuned for the lowest RDS - Qoss FOM
- Top side cooling feature provides additional venue for thermal transfer
- 100 % Rg and UIS tested
Applications
- Synchronous rectification
- OR-ing
- High power density DC/DC
- Motor drive control
- Battery management
- Load switch
View Results ( 3 ) Page
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| SIR4606DP-T1-GE3 | ![]() |
MOSFET N-CHANNEL 60-V (D-S) MOSFET |
| SIDR402EP-T1-RE3 | ![]() |
MOSFET N-CHANNEL 40-V (D-S) 175C MOSFET |
| SIDR608EP-T1-RE3 | ![]() |
MOSFET N-CHANNEL 45-V (D-S) 175C MOSFET |
Publicado: 2021-12-02
| Actualizado: 2022-03-11