Vishay / Sfernice IPLA32 High Current Choke Inductors

Vishay / Sfernice IPLA32 High Current Choke Inductors are magnetically shielded low EMI inductors with a compact design and stable performance against temperature. The IPLA32 High Current Choke Inductors feature high current capabilities, high self-resonance frequency, and a flexible pin-out design. These inductors offer an inductance range of 1µH to 4µH and an operating temperature range of -55°C to +125°C with heat dissipation. The Vishay / Sfernice IPLA32 High Current Choke Inductors are used for high power density DC to DC converter applications and are available in different inductance range.

Features

  • High current capabilities
  • Stable performance against temperature
  • Compact design
  • Magnetically shielded
  • Low EMI
  • High self-resonance frequency
  • Recommended frequency range is 100kHz to 800kHz
  • Operating temperature range of -55°C to +125°C with heatsink dissipation
  • Provides flexible pin-out design
  • 180°C material temperature grade

Specifications

  • 31mm x 43mm x 22.2mm dimension
  • 1µH to 4µH of inductance range
  • 100kHz to 800kHz of frequency range
  • Provide lead frame or wire terminals
View Results ( 4 ) Page
Número de referencia Descripción Corriente CC máxima Inductancia
IPLA32L2R0KD Inductores de potencia (con plomo) 2uH 10% High Current 100 A 2 uH
IPLA32L4R0KD Inductores de potencia (con plomo) 4uH 10% High Current 50 A 4 uH
IPLA32L1R0KD Inductores de potencia (con plomo) 1uH 10% High Current 110 A 1 uH
IPLA32L3R0KD Inductores de potencia (con plomo) 3uH 10% High Current 70 A 3 uH
Publicado: 2018-02-05 | Actualizado: 2023-03-10