Vishay / Dale IFSC2020DE-02 Shielded SMD Ferrite Power Inductor
Vishay / Dale IFSC2020DE-02 Shielded SMD Ferrite Power Inductor is offered in a surface-mount package with 6mm x 6mm x 4.5mm dimensions. The IFSC2020DE-02 inductor features a wirewound ferrite core encapsulated with iron-embedded epoxy for magnetic shielding. The inductor design is lead free, halogen free, and RoHS compliant. Vishay / Dale IFSC2020DE-02 Shielded SMD Ferrite Power Inductor is ideal for applications such as noise suppression and filtering, DC/DC power supplies, industrial and consumer electronics, and portable and handheld devices.Features
- 6mm x 6mm x 4.5mm dimensions
- Wirewound ferrite core encapsulated with iron-embedded epoxy for magnetic shielding
- SMD package
- Lead free and halogen free
- RoHS compliant
Applications
- DC/DC power supplies
- Noise suppression and filtering
- Portable and handheld devices
- Industrial and consumer electronics
Dimensions - in. [mm]
Publicado: 2024-08-21
| Actualizado: 2024-12-04