Vishay / Dale WSL3637 Power Metal Strip® Resistors
Vishay / Dale WSL3637 Power Metal Strip® Resistors are a 4-terminal, sulfur-resistant, AEC-Q200 qualified resistor family with 0.5% resistance tolerance and values down to 0.001Ω. This resistor series features low resistance values and tolerance (down to 0.0013Ω each). A low thermal EMF (< 3μV/°C), excellent frequency response to 50MHz, and low inductance range (0.5nH to 5nH) characterizes these Vishay / Dale WSL3637 Power Metal Strip® Resistors. WSL3637 power metal strip resistors are ideal for current sensing, voltage division, and pulse applications.Features
- 4-terminal design allows for 0.5% tolerance down to 0.0001Ω
- Low resistance values (down to 0.001Ω)
- Solid metal nickel-chrome or manganese-copper resistive element with low TCR (<20ppm/°C)
- All welded construction
- Very low inductance 0.5nH to 5nH
- Low thermal EMF (< 3µV/°C)
- Solderable terminations
- Frequency response to 50MH
Applications
- All types of current sensing
- Voltage division
- Pulse applications
- Switching and linear power supplies, instruments, and power amplifiers
Additional Resources
Publicado: 2018-09-19
| Actualizado: 2023-03-07