Vishay Ceramic and Film Safety Capacitors include capacitor series that feature ceramic or film technology and are available with AEC-Q200 qualifications. Ceramic capacitors feature an easy pick-and-place surface mount design and are 500VAC SDM type Y1 safety capacitors. Film capacitors have a 0.001µF to 47µF capacitance range, full agency approvals, and have high-temperature tolerance of up to +125°C.
Featured Products
Vishay / BC Components Capacitores de disco cerámico con conexión de línea CA SMDY1
Condensadores de seguridad de clase X1 (760 VAC), clase Y1 (500 VAC) en un rango de capacitancia de 470 pF a 4700 pF.