Inicio
Productos MÁS RECIENTES
Noticias por fabricante
Vishay
ADAS Haptic Feedback/Proximity Sensor Solutions - Vishay
Vishay ADAS Haptic Feedback/Proximity Sensor Solutions
Enlarge
Vishay ADAS Haptic Feedback/Proximity Sensor Solutions utilize optical proximity sensors combined with haptic feedback for automotive applications to replace mechanical switches in harsh environments. In rough and noisy surroundings inside the driver's cab, the haptic feedback might avoid a distraction from road traffic that increases the risk of an accident.
Capacitors
Con calificación AEC-Q200 y disponible en una gran variedad de tamaños de carcasa.
Diodes
Feature 1-line or 2-line ESD protection with working voltages of ±3.3V, ±5.5V, ±10V ±15V, or ±26.5V
Low 0.95mm profile for automated placement, excellent clamping capability, 600W peak pulse power.
Inductors
Automotive-grade devices featuring integrated E-Field shields for EMI reduction.
Withstand temperatures as high as 165°C, variety of case sizes, and 1.0mm, 1.2mm or 2mm profile.
MOSFETs
AEC-Q101 qualified TrenchFET® power MOSFETs with a wide variety of packages for design flexibility.
Rectifiers
Ideal for automated placement with a low profile package and low forward voltage drop.
Resistors
Functions as almost a pure resistor on a very large frequency range up to 70GHz when mounted.
Sulfur-resistant, high-power, AEC-Q200 qualified resistors operating within a 1Ω to 1MΩ range.
Combines the proven reliability of TNPW with advanced precision and stability.
Sensors
Integrates a proximity sensor, ambient light sensor, a muxx and a driver in one small package.
Switches
Four channels & 2 control inputs, 0.37Ω, 338MHz bandwidth, optimal performance in both directions.
Enlarge
Publicado: 2022-02-02
| Actualizado: 2022-03-11