Vishay / BC Components NTCLE213E3 Thermistors
Vishay / BC Components NTCLE213E3 Thermistors are highly resistant to thermal shocks and utilize advanced NTC technology to provide a fast response time and high sensitivity. Vishay NTCLE213E3 Thermistors have a small body diameter of max. 2.5 mm and a temperature range of -55 °C to +150 °C.Features
- Advanced NTC technology
- -55°C to +150°C temperature range
- Highly resistant to thermal shocks
- 2.5mm maximum body diameter
- Fast response time
- High sensitivity
Applications
- Temperature sensing, control, and compensation
- Temp sensing thermistors
- ECT in automotive applications
- Sensor elements
- Industrial and commercial systems
- Heating systems
Publicado: 2015-07-24
| Actualizado: 2022-07-25