Vishay / BC Components 220 EDLC ENYCAP™ Capacitors
Vishay / BC Components 220 EDLC ENYCAP™ Capacitors are electrical double-layer energy storage capacitors that are polarized with high capacity and energy density. The series features a rated voltage of 2.7V, rapid charge and discharge, 1000h useful life at 85°C, and AEC-Q200 qualifications. A through-hole (radial) version and an energy version with high stability are available. Vishay / BC Components 220 EDLC ENYCAP Capacitors are ideal for applications such as power backup, burst power support, storage devices for energy harvesting, micro UPS power source, and energy recovery.Features
- Polarized energy storage capacitor with high capacity and energy density
- Energy version with high stability available
- 2.7V rated voltage
- Available in through-hole (radial) version
- -40°C to +85°C category temperature range
- 1000h useful life at 85°C
- >500,000 cycle life
- Rapid charge and discharge
- Maintenance free
- No service necessary
- AEC-Q200 qualified
Applications
- Power backup
- Burst power support
- Storage devices for energy harvesting
- Micro UPS power sources
- Energy recovery
Infographic
Additional Resources
Publicado: 2016-01-28
| Actualizado: 2022-10-13